Jokari Multi-Core Wire Stripper, 8 → 28 mm, 28mm Overall
- RS Stock No.:
- 179-2302
- Distrelec Article No.:
- 300-88-503
- Mfr. Part No.:
- 70000
- Manufacturer:
- Jokari
Subtotal (1 unit)*
€66.72
(exc. VAT)
€82.07
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.72 |
*price indicative
- RS Stock No.:
- 179-2302
- Distrelec Article No.:
- 300-88-503
- Mfr. Part No.:
- 70000
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 8 → 28 mm | |
| Overall Length | 28mm | |
| Finish | Titanium Nitride Coated | |
| Standards/Approvals | TUV- and GS, TUV/GS tested | |
| Cable Type | Multi-Core | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 8 → 28 mm | ||
Overall Length 28mm | ||
Finish Titanium Nitride Coated | ||
Standards/Approvals TUV- and GS, TUV/GS tested | ||
Cable Type Multi-Core | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Cable Knife System
The Jokari (6-piece) cable knife system is an ideal solution for stripping most common round cables of 8mm to 28mm diameter. It has an automatic blade protection and exchangeable cable bracket system. It includes all cable brackets in a Sortimo box with a high-quality foam insert.
Features and Benefits
• Automatic blade protection
• Perfect ergonomic design ensures comfortable handling
• Safe locking switch
• Cutting can be monitored through the sight window
Applications
• Industrial automation
• Electrical maintenance
• Mechanical industries
• Plant engineering
• Computer networks
• Industrial cabling
• Switchboard construction
Certifications
• TÜV/GS approved
Related links
- Jokari Multi-Core Wire Stripper 28mm Overall
- Facom Sheath Insulated Wire Stripper 28mm Overall
- Jokari Multi-Core Wire Stripper 13mm Overall
- Phoenix Contact WIREFOX-D 28 Series Multi-Core 8 → 28 mm², 132mm Overall
- Knipex 16 Series Multi-Core 8 → 28 mm, 130mm Overall
- Jokari Multi-Core Wire Stripper 16mm Overall
- Knipex 16 Series Single Core 8 → 28 mm, 165mm Overall
- Jokari Multi-Core Wire Stripper, 4 → 70 mm
