Jokari 309 Series Flat Round Wire Stripper, 4 → 15 mm, 15mm Overall

Subtotal (1 unit)*

€31.70

(exc. VAT)

€38.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.70

*price indicative

RS Stock No.:
179-2290
Distrelec Article No.:
300-88-498
Mfr. Part No.:
30900
Manufacturer:
Jokari
Find similar products by selecting one or more attributes.
Select all

Brand

Jokari

Product Type

Wire Stripper

Stripping Range

4 → 15 mm

Overall Length

15mm

Finish

Titanium Nitride Coated

Material

Fibreglass, Polyamide, Plastic, TPE

Standards/Approvals

TUV, GS

Series

309

Cable Type

Flat Round

RoHS Status: Exempt

COO (Country of Origin):
DE

Jokari Wire Stripper


The Jokari wire stripper has sharp stripping blades for fast, precise and damage-free stripping. It includes an additional blade for a longitudinal cut. It also includes two stripping notches with length stop for stripping conductors. The removable length stop is suitable for left and right hand usage and can be stored in the tool handle. The blade is made of titanium nitride (TiN) for faster cutting, reduced wear and longer life. All these features make it an ideal tool for a wide range of industrial applications.

Features and Benefits


• Abrasion resistant

• Efficient to use even in most difficult-to-access places

Applications


• Building services

• Data communication cable

• Coaxial cable

• Round multi-core cables

• Flat multi-core cables

• Electrical maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy