Thomas & Betts Round Insulated Wire Stripper, 0.5 → 6 mm², 500μm Overall
- RS Stock No.:
- 296-8223
- Mfr. Part No.:
- 7TCA131470R0017 DUOSTRIP200
- Manufacturer:
- Thomas & Betts
Subtotal (1 unit)*
€101.15
(exc. VAT)
€124.41
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.15 |
*price indicative
- RS Stock No.:
- 296-8223
- Mfr. Part No.:
- 7TCA131470R0017 DUOSTRIP200
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.5 → 6 mm² | |
| Overall Length | 500μm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Handle Type | Insulated | |
| Cable Type | Round | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Wire Stripper | ||
Stripping Range 0.5 → 6 mm² | ||
Overall Length 500μm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Handle Type Insulated | ||
Cable Type Round | ||
RoHS Status: Exempt
Cable & Wire Stripper
Suitable for use on all round cables from 4 - 28mm diameter with variable adjustment for cutting depth
Also features an integral depth scale from 8 - 20mm
Related links
- Thomas & Betts Round Insulated Wire Stripper 16mm Overall
- Thomas & Betts Round Insulated Wire Stripper 13mm Overall
- Thomas & Betts Round Insulated Wire Stripper 27mm Overall
- Thomas & Betts DUOSTRIP150 Series Insulated Palm Grip Wire Stripper 500μm Overall
- SAM Z-240-16 Series Insulated Insulated Wire Stripper 165mm Overall
- Expert by Facom FACOM 2020 Series Crimping Pre-Insulated 0.5 - 6 mm², 216mm Overall
- Bahco A Series Flexible Wire Stripper 160mm Overall
- Milwaukee Flat Ergonomic Wire Stripper, 0.5 → 6 mm²