Knipex 11 01 160 Series Multi-Core Insulated Wire Stripper, 0 → 10 mm², 160mm Overall
- RS Stock No.:
- 460-9588
- Distrelec Article No.:
- 110-83-877
- Mfr. Part No.:
- 11 01 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€25.14
(exc. VAT)
€30.92
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.14 |
*price indicative
- RS Stock No.:
- 460-9588
- Distrelec Article No.:
- 110-83-877
- Mfr. Part No.:
- 11 01 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 0 → 10 mm² | |
| Overall Length | 160mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | 11 01 160 | |
| Handle Type | Insulated | |
| Cable Type | Multi-Core | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 0 → 10 mm² | ||
Overall Length 160mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series 11 01 160 | ||
Handle Type Insulated | ||
Cable Type Multi-Core | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stripping pliers 160mm with spring - PVC sheathing
For single and multi-wire conductors and fine wires, max. plastic or rubber insulation - Ø 5.0 mm and 10 mm² cross-section. Easy adjustment of the cable or wire diameter with the knurled nut and lock nut
With this classic wire stripper, there is not going to be any damage to the wire lamination film due to its V-shape, but the adjustment of the stripper will have to be precise.
Features and benefits
Special tool steel, oil-hardened
Related links
- Knipex 11 06 160 Series Multi-Core Insulated Wire Stripper 160mm Overall
- Knipex 15 51 160 Series Multi-Core 0.5 mm, 160mm Overall
- Knipex 11 02 160 Series Single Core 0.1 → 10 mm², 160mm Overall
- Knipex Multi-Core 0.6 mm, 160mm Overall
- Knipex Single Core 0.8 mm, 160mm Overall
- Knipex Multi-Core 0.1 → 10 mm², 160mm Overall
- Knipex Single Core 0.1 → 10 mm², 160mm Overall
- Facom 163 Series Multi-Core Insulated Wire Stripper 150mm Overall
