RS PRO Single Core, Multi-Core Comfort Grip Wire Stripper, 0.2 → 0.64 mm, 140mm Overall
- RS Stock No.:
- 238-0804
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€35.81
(exc. VAT)
€44.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.81 |
*price indicative
- RS Stock No.:
- 238-0804
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 → 0.64 mm | |
| Overall Length | 140mm | |
| Finish | Anti-Reflection Phosphated | |
| Material | Carbon Steel | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Handle Type | Comfort Grip | |
| Cable Type | Single Core, Multi-Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 → 0.64 mm | ||
Overall Length 140mm | ||
Finish Anti-Reflection Phosphated | ||
Material Carbon Steel | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Handle Type Comfort Grip | ||
Cable Type Single Core, Multi-Core | ||
- COO (Country of Origin):
- IT
RS PRO Wire Stripper
Introducing the RS PRO Wire Stripper, designed to strip cable sheaths from a variety of wire sizes with minimal effort. The wire stripper offers a high-quality cutter for the cable sheath to ensure precise control when stripping the wire. Thanks to the soft grip ergonomic handles, this high-quality stripper guarantees a safe, light and comfortable grip, even with prolonged use. This RS PRO hand tool is a versatile tool that is ideal for wire stripping in a range of environments.
Features and Benefits:
Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
Is this wire stripper ESD protected?
No, even though the wire stripper is non-sparking, it is not ESD safe
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Knipex 11 02 160 Series Single Core 0.1 → 10 mm², 160mm Overall
- Knipex Single Core 0.1 → 10 mm², 160mm Overall
- Knipex Multi-Core 0.1 → 10 mm², 160mm Overall
- Knipex 14 25 160 Series Single Core Insulated Side Cutting Stripper
- Knipex 14 26 160 Series Single Core Insulated Side Cutting Stripper
- Knipex Multi-Core 1.5 / 2.5 mm², 170mm Overall
- RS PRO Single Core 0.2 → 6 mm², 170mm Overall
- Knipex 11 82 130 Series Multi-Core 0 130mm Overall
