RS PRO Kevlar Anti-Slip, Ergonomic Wire Stripper & Cable Cutter Set, 0.125 → 3 mm, 145mm Overall
- RS Stock No.:
- 249-8644
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.62
(exc. VAT)
€116.38
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.62 |
*price indicative
- RS Stock No.:
- 249-8644
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Stripper & Cable Cutter Set | |
| Stripping Range | 0.125 → 3 mm | |
| Overall Length | 145mm | |
| Finish | Anti-Reflection Phosphating | |
| Material | Carbon Steel | |
| Standards/Approvals | RoHS | |
| Cable Type | Kevlar | |
| Handle Type | Anti-Slip, Ergonomic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper & Cable Cutter Set | ||
Stripping Range 0.125 → 3 mm | ||
Overall Length 145mm | ||
Finish Anti-Reflection Phosphating | ||
Material Carbon Steel | ||
Standards/Approvals RoHS | ||
Cable Type Kevlar | ||
Handle Type Anti-Slip, Ergonomic | ||
- COO (Country of Origin):
- IT
RS PRO 2 Piece Kevlar Cutter and Fibre Optic Stripper Kit
A professional and hardwearing fibre optics cutter and wire stripper kit constructed from heat treated Carbon Steel for excellent strength and durability. ;Featuring grounded surfaces and holes to allow precision movements and a bi-material ergonomic handle to reduce hand fatigue over extended use.;The RS PRO fibre optics cutting kit is supplied with a belt mounted nylon storage and carry pouch.
RS PRO Kevlar Cutter (238-0721)
The RS PRO Kevlar Cutter is designed to produce sharp incisive cuts through Kevlar strength fibre and other material with a high degree of accuracy
Features and Benefits:
RS PRO 3 Hole Fibre optic wire stripper (238-0717)
The RS PRO Fibre Optic stripper features 3 holes for inserting various size fibre optic cable and an integrated stop level for precision control and sheath stripping.
Wire Stripping Capability:
Hole 1: 1.6-3mm (outer sheath)
Hole 2: 600-900 micron (buffer)
Hole 3: 250 micron (acrilato)
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- Knipex Spare Cutting Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 038
- RS PRO Comfort Grip Wire Stripper 145mm Overall
- RS PRO Comfort Grip Wire Stripper 145mm Overall
- RS PRO Comfort Grip Wire Stripper 145mm Overall
- RS PRO Comfort Grip Wire Stripper 145mm Overall
- Bahco A Series Round Anti-Slip Wire Stripper 120mm Overall
- Jokari Ergonomic Wire Stripper 10mm Overall
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper 191mm Overall
