Login / Register to access your benefits
Recently searched

    Bahco A Series Wire Stripper, 6mm Min, 13mm Max, 120 mm Overall

    Subtotal (1 unit)*

    €42.72

    (exc. VAT)

    €52.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€42.72

    *price indicative

    RS Stock No.:
    270-2388
    Mfr. Part No.:
    3517 A
    Manufacturer:
    Bahco
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bahco

    Cable Type

    Round

    Stripping Range

    6 → 13mm

    Minimum Size

    6mm

    Maximum Size

    13mm

    Overall Length

    120 mm

    Series

    A

    Related links