Milwaukee Flat Ergonomic Wire Stripper, 0.5 → 6 mm²

Subtotal (1 unit)*

€23.51

(exc. VAT)

€28.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.51

*price indicative

RS Stock No.:
697-021
Mfr. Part No.:
4932498270
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Wire Stripper

Stripping Range

0.5 → 6 mm²

Handle Type

Ergonomic

Cable Type

Flat

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee Multi-Purpose Stripper is designed for versatility and efficiency in wire stripping tasks. This indispensable tool caters to both round and flat cables, accommodating standard round cables with diameters ranging from 6 mm to 13 mm and flat cables up to 18 mm wide. With a remarkable automatic changeover mechanism, it seamlessly transitions from round to longitudinal cuts. Its practicality shines through with the wire stripping capacity for stranded and solid wires of various sizes, making it an essential companion for wiring projects.

Cable stripping capability for common round and flat cables

Automatic changeover feature for smooth transitions between cuts

Strips stranded and solid wires from 0.5 mm² to 6 mm²

Adjustable cutting blade depth from 0 to 3 mm, lockable for precision

Built-in loop maker for efficient bending of conductors

Ergonomically designed handle with non-slip ridges for secure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy