Expert by Facom FACOM 2020 Series Crimping Pre-Insulated, Bare Terminals Wire Stripper, 0.5 - 6 mm², 216mm Overall
- RS Stock No.:
- 255-2746
- Mfr. Part No.:
- E050105
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€22.80
(exc. VAT)
€28.04
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.80 |
*price indicative
- RS Stock No.:
- 255-2746
- Mfr. Part No.:
- E050105
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.5 - 6 mm² | |
| Overall Length | 216mm | |
| Standards/Approvals | RoHS | |
| Series | FACOM 2020 | |
| Cable Type | Crimping Pre-Insulated, Bare Terminals | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Wire Stripper | ||
Stripping Range 0.5 - 6 mm² | ||
Overall Length 216mm | ||
Standards/Approvals RoHS | ||
Series FACOM 2020 | ||
Cable Type Crimping Pre-Insulated, Bare Terminals | ||
- COO (Country of Origin):
- TW
The Expert by Facom automatic wire stripper is adjusts automatically for cables from 0.2 to 6 mm.
Wire cutter function
Related links
- Facom Combination Spanner 19 mm, 216mm Overall
- Wera Wrench 11 x 135 mm, 216mm Overall
- Facom 194A Series Multi-Core 0.5 → 6, 170mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- Milwaukee Flat Ergonomic Wire Stripper, 0.5 → 6 mm²
- Bahco A Series Flexible Wire Stripper 160mm Overall
- Thomas & Betts Round Insulated Wire Stripper 500μm Overall
- SAM 220-7 Series Electrical Ergonomic Wire Stripper 24.5mm Overall