Bahco A Series Flexible Wire Stripper, 0.5 → 6 mm², 160mm Overall

Subtotal (1 unit)*

€43.71

(exc. VAT)

€53.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.71

*price indicative

RS Stock No.:
270-2387
Mfr. Part No.:
3418 A
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wire Stripper

Stripping Range

0.5 → 6 mm²

Overall Length

160mm

Standards/Approvals

No

Series

A

Cable Type

Flexible

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bahco automatic wire stripping pliers has built in side cutter with integrated scale.

Automatic stripper for any type of flexible conductor

Cable cutting device included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy