RS PRO Multi-Core DuoTech Soft Grip Wire Stripper, 0.1 → 10 mm², 160mm Overall
- RS Stock No.:
- 125-3075
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€29.26
(exc. VAT)
€35.99
(inc. VAT)
In Stock
- 466 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.26 |
*price indicative
- RS Stock No.:
- 125-3075
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.1 → 10 mm² | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Material | Special Steel | |
| Standards/Approvals | VDE | |
| Cable Type | Multi-Core | |
| Handle Type | DuoTech Soft Grip | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 0.1 → 10 mm² | ||
Overall Length 160mm | ||
Finish Chrome | ||
Material Special Steel | ||
Standards/Approvals VDE | ||
Cable Type Multi-Core | ||
Handle Type DuoTech Soft Grip | ||
- COO (Country of Origin):
- TR
RS PRO 160 mm Wire Stripper, 0.1 mm → 10 mm
When you're working with high voltages, use this RS PRO wire stripper to keep you safe. It meets the VDE (Verband der Elektrotechnik) standard for insulated hand tools, making it safe for use at voltages of up to 1000 V AC or 1500 V DC.
For extra comfort and safety, it has DuoTech soft-grip handles and moulded ends to prevent your hands from slipping towards the blade. The tooled-steel stripping blade makes light work of removing plastic insulation from single and multi-strand conductors. This blade is finished with chrome for extra durability and improved corrosion resistance, making this product a good choice for harsh industrial applications.
You'll find insulated wire strippers in any electrician or engineer's tool kit. This product meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for protection against electrostatic discharge, so you and your equipment will be protected against static electricity build-up.
Features and Benefits
• Insulated cable type
• Minimum size of 0.1 mm
• Maximum size of 10 mm
• Overall length of 160 mm
• Maximum stripping range of 10 mm²
Related links
- Knipex Multi-Core 0.1 → 10 mm², 160mm Overall
- Knipex Single Core 0.1 → 10 mm², 160mm Overall
- Knipex 11 02 160 Series Single Core 0.1 → 10 mm², 160mm Overall
- RS PRO Insulated DuoTech Soft Grip Wire Stripper, 160mm Overall
- CK T3754 Series Round Ergonomic Soft Grip Wire Stripper 160mm Overall
- Knipex Single Core 0.8 mm, 160mm Overall
- Knipex Multi-Core 0.6 mm, 160mm Overall
- Knipex 11 01 160 Series Multi-Core Insulated Wire Stripper 160mm Overall
