Wiha Round Wire Stripper, 0.5 → 6mm², 125mm Overall
- RS Stock No.:
- 272-6612
- Mfr. Part No.:
- 44242
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€43.04
(exc. VAT)
€52.94
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.04 |
*price indicative
- RS Stock No.:
- 272-6612
- Mfr. Part No.:
- 44242
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.5 → 6mm² | |
| Overall Length | 125mm | |
| Cable Type | Round | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Wire Stripper | ||
Stripping Range 0.5 → 6mm² | ||
Overall Length 125mm | ||
Cable Type Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools stripping multi-tool for round cables, enables stripping in hard-to-reach places such as installation sockets. The optimized cable guidance guarantees safe, precise and comfortable stripping without having to adjust the cutting depth in advance.
Cable routing ensures safe and easy stripping
For safe and space-saving storage
Related links
- Wiha Round Wire Stripper 130mm Overall
- Thomas & Betts Round Insulated Wire Stripper 500μm Overall
- RS PRO Wire Stripper 125mm Overall
- CK Round Wire Stripper 140mm Overall
- Jokari Round Wire Stripper 40mm Overall
- Jokari 309 Series Flat Round Wire Stripper 15mm Overall
- Jokari 10280 Series Round Wire Stripper 170mm Overall
- Bahco A Series Flexible Wire Stripper 160mm Overall
