Jokari 400 Series Wire Stripper Wire Stripper, 0.6mm Min, 0.6mm Max, 102 mm Overall
- RS Stock No.:
- 272-8807
- Distrelec Article No.:
- 301-12-735
- Mfr. Part No.:
- 40095
- Manufacturer:
- Jokari
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.29
(exc. VAT)
€47.10
(inc. VAT)
- RS Stock No.:
- 272-8807
- Distrelec Article No.:
- 301-12-735
- Mfr. Part No.:
- 40095
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Cable Type | PVC Wire | |
| Stripping Range | 0.6mm | |
| Minimum Size | 0.6mm | |
| Maximum Size | 0.6mm | |
| Overall Length | 102 mm | |
| Series | 400 | |
| Type | Wire Stripper | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Cable Type PVC Wire | ||
Stripping Range 0.6mm | ||
Minimum Size 0.6mm | ||
Maximum Size 0.6mm | ||
Overall Length 102 mm | ||
Series 400 | ||
Type Wire Stripper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Jokari Micro-Precision Wire Strippers with adjustable length stopper is for cable stripping of solid and stranded wires.
Integrated cutter for wire
Related links
- Jokari 400 Series PVC Wire Wire Stripper 102mm Overall
- Miller Wire Stripper, 102 mm Overall
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 3mm Max, 178 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 6.4mm Max, 72.9 mm Overall
- Jokari Round Wire Stripper 40mm Overall
- CK Wire Stripper 0.8mm Max, 98 mm Overall

