WAGO 206 Series Sensor Lines Stripping Pliers, 3.2 → 4.4 mm

Subtotal (1 unit)*

€164.20

(exc. VAT)

€201.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.20

*price indicative

RS Stock No.:
278-2509
Mfr. Part No.:
206-1481
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Stripping Pliers

Stripping Range

3.2 → 4.4 mm

Standards/Approvals

RoHS

Series

206

Cable Type

Sensor Lines

COO (Country of Origin):
DE
The WAGO Stripping pliers are specialized tools designed for precision in handling control lines, featuring a capability to strip cables with diameters ranging from 3.2 mm to 4.4 mm.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy