TE Connectivity Tab 34 AWG 18 AWG
- RS Stock No.:
- 479-286
- Distrelec Article No.:
- 304-61-072
- Mfr. Part No.:
- 1601194-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-286
- Distrelec Article No.:
- 304-61-072
- Mfr. Part No.:
- 1601194-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Tab | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Tab | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity magnet wire terminal is designed to meet the demanding requirements of various applications. Tailored for efficiency, it features a 2.79 mm tab width and a robust insulation displacement (IDC) termination method, ensuring reliable connectivity with discrete wire types. Engineered to accommodate a wide range of magnet wire sizes, it effortlessly handles wires from 34 to 18 AWG, making it a versatile choice for various wiring needs. The terminal's sturdy construction, combined with its straight terminal orientation, enhances mating retention, providing secure connections even under vibration or movement. This terminal exemplifies a balance of functionality and ease of use, demonstrating why it is a preferred solution in todays technical landscape.
Designed for use with solid magnet wire
Offers excellent mated retention through barbs
Constructed for compatibility with copper wire base materials
Features low halogen content, promoting environmental safety
Satisfies EU RoHS and ELV compliance standards
Accessible packaging method enhances convenient handling
Supports a range of wire gauges for versatile applications
Made with tin plating for optimal conductivity
Related links
- TE Connectivity Tab 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Wire 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Poke-In 22 AWG 18 AWG
- TE Connectivity Terminal 20 AWG 18 AWG
- TE Connectivity Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
