TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- RS Stock No.:
- 788-063
- Mfr. Part No.:
- 1601006-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
€4,203.58
(exc. VAT)
€5,170.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,203.58 | €0.14 |
*price indicative
- RS Stock No.:
- 788-063
- Mfr. Part No.:
- 1601006-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab Magnet Wire Terminal provides a robust solution, serving as a reliable Interface for magnet wire applications. Designed for efficient terminations, it facilitates effortless connections in various electrical systems.
Eliminates the need for pre-stripping conductors
Ensures gas-tight electrical terminations through integrated design
Available in different styles for various wire configurations
Designed for high-speed automated applications
Related links
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 33 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity 34 AWG to 18 AWG, Silver
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
