TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- RS Stock No.:
- 472-325
- Distrelec Article No.:
- 304-60-956
- Mfr. Part No.:
- 1-62429-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
€1,272.00
(exc. VAT)
€1,560.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | €0.106 | €1,272.00 |
*price indicative
- RS Stock No.:
- 472-325
- Distrelec Article No.:
- 304-60-956
- Mfr. Part No.:
- 1-62429-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
- COO (Country of Origin):
- BR
The TE Connectivity Poke-In 3.4 mm magnet wire terminal is designed for optimal performance in electrical connections. With a tab width of 3.4 mm, it effectively accommodates aluminium wires ranging from 28 to 25 AWG and lead wires between 20 to 18 AWG. This component is ideal for applications requiring reliable connectivity and robust insulation displacement connections. Recognised for its active status, the terminal ensures durability and compliance with industry standards. The compact design enhances versatility, allowing for seamless integration in various electronic assemblies. Its locking mating retention type helps secure connections, while the uninsulated option offers flexibility in diverse operating environments. This terminal not only supports reliable performance across a broad temperature range but also adheres to stringent safety regulations, making it a trusted choice for manufacturers seeking high-quality wiring solutions.
Designed for ease of use with insulation displacement connections
Helps ensure secure connectivity with a locking mating retention type
Compatible with discrete wire types, including both magnet wire and solid wire
Construction allows for streamlined assembly processes, saving time during installation
Provides a reliable solution for various operating temperature conditions
Crafted to meet compliance with international directives for environmental safety
Offers versatility with compatibility across different wire sizes
Ensures longevity and reliability, reducing the need for frequent replacements
Related links
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 25 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
