TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
- RS Stock No.:
- 787-395
- Mfr. Part No.:
- 2120747-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€3,323.34
(exc. VAT)
€4,087.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,323.34 | €0.332 |
*price indicative
- RS Stock No.:
- 787-395
- Mfr. Part No.:
- 2120747-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 19AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 19AWG | ||
Maximum Wire Size AWG 17AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity Advanced connector enhances connectivity solutions through its precision engineering, ensuring optimal performance and reliability in various applications.
Accommodates single or double copper magnet wire of the same diameters
Optimised for use with specific magnet wire ranges
Delivers seamless PCB layout with precise hole specifications
Facilitates efficient delivery state, available on corrugated reels with protective interlayers
Features a cutting line for effective termination processes
Related links
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
- TE Connectivity Terminal 19 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 19.5 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 21 AWG 19 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
