TE Connectivity Magnet Wire Terminal 19.5 AWG 17 AWG
- RS Stock No.:
- 796-418
- Mfr. Part No.:
- 63278-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,194.61
(exc. VAT)
€1,469.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,194.61 | €0.239 |
*price indicative
- RS Stock No.:
- 796-418
- Mfr. Part No.:
- 63278-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 19.5AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 19.5AWG | ||
Maximum Wire Size AWG 17AWG | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity standard MAG-MATE Terminal offers a reliable solution for terminating film-insulated copper and aluminium magnet wire. It effectively eliminates the need for pre-stripping and post-insulating connections.
Simultaneously terminates two magnet wires of the same size in one Terminal for splicing
Available in loose piece form for hand tool insertion, enhancing installation flexibility
High-speed, fully automated systems ensure uniform and gas-tight terminations
Excess magnet wire is automatically trimmed during the termination process for neatness
Related links
- TE Connectivity Terminal 19.5 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 25.5 AWG 24 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 29 AWG
