TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- RS Stock No.:
- 795-475
- Mfr. Part No.:
- 63397-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
€1,702.99
(exc. VAT)
€2,094.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,702.99 | €0.284 |
*price indicative
- RS Stock No.:
- 795-475
- Mfr. Part No.:
- 63397-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity connector facilitates reliable connections in electrical systems, is designed specifically for solid and stranded lead wires, ensuring optimal performance in various applications.
Terminated magnet wire range from 19 to 17 AWG for versatility
Suitable for high vibration applications with strain relief slot
Constructed from tin-plated brass for enhanced durability
Features a Compact design, fitting seamlessly into your existing systems
Related links
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 29 AWG
