TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- RS Stock No.:
- 795-414
- Mfr. Part No.:
- 63713-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
€1,688.63
(exc. VAT)
€2,077.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,688.63 | €0.084 |
*price indicative
- RS Stock No.:
- 795-414
- Mfr. Part No.:
- 63713-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 23AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 23AWG | ||
Maximum Wire Size AWG 20AWG | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity Mag mate Terminal is engineered for secure terminations of magnet wire, facilitating reliable connections in various electrical applications. Its design promotes automated processing, streamlining assembly and enhancing efficiency in installations.
Eliminates the need for pre-stripping conductors, simplifying installation
Achieves secure connections with film-insulated copper and aluminium wires
Facilitates high-speed automated or manual insertion options
Features strain relief slot for improved performance in high-vibration environments
Related links
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- TE Connectivity Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
