TE Connectivity Pin 26 AWG 23 AWG
- RS Stock No.:
- 501-254
- Mfr. Part No.:
- 1740418-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€355.00
(exc. VAT)
€435.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.071 | €355.00 |
*price indicative
- RS Stock No.:
- 501-254
- Mfr. Part No.:
- 1740418-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Pin | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 23AWG | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Pin | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 23AWG | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- IT
The TE Connectivity magnet wire terminal is a specialised connector designed for precise and reliable connections in various electrical applications. Built to accommodate magnet wire sizes from 0.4 to 0.57 mm, this innovative terminal ensures optimal performance with its insulation displacement termination method. The terminal features a left-handed orientation and is constructed from unplated materials, offering simplicity in design while maintaining functionality. With robustness at its core, this product is ideal for environments requiring dependable connections under extreme temperature conditions, ranging from -65 to 150 °C.
Designed for use with copper wire base material
Mating retention is secured through a barb mechanism
High packaging quantity ensures cost-effective procurement
Low halogen content adds to environmental compliance
Compatible with industry-standard tools for easy installation
Related links
- TE Connectivity Tab 26 AWG 23 AWG
- TE Connectivity Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity Multispring Pin 29.5 AWG 26 AWG
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 26 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Copper Pin 26 AWG
- TE Connectivity Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
