Teltonika DAP140000000 Industrial Wireless Access Point, IEEE 802.11 b/g/n, Wi-Fi 4
- RS Stock No.:
- 735-298
- Mfr. Part No.:
- DAP140000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€90.04
(exc. VAT)
€110.75
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.04 |
*price indicative
- RS Stock No.:
- 735-298
- Mfr. Part No.:
- DAP140000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Wireless Access Point | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 5GHz | |
| Security Protocols | HTTPS, OWE, TLS, WPA2, WPA2-PSK, WPA3, WPA3-SAE, WPA-EAP, WPA-PSK | |
| Network Technology | Wi-Fi 4 | |
| Width | 113.1mm | |
| Standards/Approvals | UKCA | |
| Weight | 142.3g | |
| Depth | 68.6mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Wireless Access Point | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 5GHz | ||
Security Protocols HTTPS, OWE, TLS, WPA2, WPA2-PSK, WPA3, WPA3-SAE, WPA-EAP, WPA-PSK | ||
Network Technology Wi-Fi 4 | ||
Width 113.1mm | ||
Standards/Approvals UKCA | ||
Weight 142.3g | ||
Depth 68.6mm | ||
Height 25mm | ||
- COO (Country of Origin):
- LT
The Teltonika industrial access point offers robust Wi-Fi connectivity and high performance for diverse environments, ensuring reliable network access in demanding applications.
Supports wireless modes IEEE 802.11b/g/n for versatile connectivity
Up to 50 simultaneous connections for enhanced user capacity
Dual Ethernet LAN ports providing auto MDI/MDIX crossover
Related links
- Teltonika DAP145000000 Industrial Wireless Access Point Wi-Fi 4
- Teltonika DAP142000000 Industrial Wireless Access Point Wi-Fi 4
- D-Link 5G Wi-Fi 6 Mobile Hotspot Wireless Access Point, IEEE 802.11 n/g/b/ac/ax
- Ewon FLB3271_00 Wireless Access Point, IEEE 802.11 b/g/n
- Wieland 83.040.0051.0 1 Port Wireless Access Point 100Mbps
- TP-Link AC750 1 Port Wireless Access Point 100Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
- D-Link Wireless N Range Extender 1 Port Wireless Access Point 300Mbps
