Teltonika DAP145000000 Industrial Wireless Access Point, IEEE 802.11 b/g/n, Wi-Fi 4
- RS Stock No.:
- 735-300
- Mfr. Part No.:
- DAP145000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€96.95
(exc. VAT)
€119.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.95 |
*price indicative
- RS Stock No.:
- 735-300
- Mfr. Part No.:
- DAP145000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Wireless Access Point | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 2.4GHz | |
| Security Protocols | AES, WPA2, WPA3-SAE, WPA-EAP, WPA-PSK | |
| Network Technology | Wi-Fi 4 | |
| Weight | 149.2g | |
| Depth | 68.6mm | |
| Standards/Approvals | UKCA | |
| Width | 113.1mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Wireless Access Point | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 2.4GHz | ||
Security Protocols AES, WPA2, WPA3-SAE, WPA-EAP, WPA-PSK | ||
Network Technology Wi-Fi 4 | ||
Weight 149.2g | ||
Depth 68.6mm | ||
Standards/Approvals UKCA | ||
Width 113.1mm | ||
Height 25mm | ||
- COO (Country of Origin):
- LT
The Teltonika access point is a high-performance solution designed for versatile connectivity and robust data management. It excels in enabling seamless networking in various environments, meeting the demands of modern functionalities.
Supports Advanced data protocols for comprehensive compatibility
Features reliable security standards for enhanced data protection
Designed for easy integration into existing network infrastructures
Optimises performance through efficient resource management
Related links
- Teltonika DAP142000000 Industrial Wireless Access Point Wi-Fi 4
- Teltonika DAP140000000 Industrial Wireless Access Point Wi-Fi 4
- D-Link 5G Wi-Fi 6 Mobile Hotspot Wireless Access Point, IEEE 802.11 n/g/b/ac/ax
- Ewon FLB3271_00 Wireless Access Point, IEEE 802.11 b/g/n
- Wieland 83.040.0051.0 1 Port Wireless Access Point 100Mbps
- TP-Link AC750 1 Port Wireless Access Point 100Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
- D-Link Wireless N Range Extender 1 Port Wireless Access Point 300Mbps
