TP-Link EAP625-Outdoor HD 1 Port Wireless Access Point, 802.11, 1201Mbps
- RS Stock No.:
- 859-279
- Mfr. Part No.:
- EAP625-Outdoor HD
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€311.54
(exc. VAT)
€383.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.54 |
*price indicative
- RS Stock No.:
- 859-279
- Mfr. Part No.:
- EAP625-Outdoor HD
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Wi-Fi 6 | |
| Network Speed | 1201Mbps | |
| Wi-Fi Standard | 802.11 | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Wireless Data Rate | 1201Mbps | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA | |
| Standards/Approvals | CE | |
| Depth | 182.2mm | |
| Width | 280.4mm | |
| Height | 56.9mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology Wi-Fi 6 | ||
Network Speed 1201Mbps | ||
Wi-Fi Standard 802.11 | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5GHz | ||
Wireless Data Rate 1201Mbps | ||
Number of LAN Ports 1 | ||
Security Protocols WPA | ||
Standards/Approvals CE | ||
Depth 182.2mm | ||
Width 280.4mm | ||
Height 56.9mm | ||
- COO (Country of Origin):
- CN
The TP-Link access point delivers robust indoor and outdoor connectivity with cutting-edge Wi-Fi 6 technology, ensuring reliable performance for high-density environments and extensive coverage.
Offers up to 1.8 Gbps Wi-Fi 6 speeds across dual bands
Features centralized management and seamless roaming capabilities
Powered by 802.3at PoE for flexible installation options
Related links
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
- TP-Link EAP668-Outdoor HD 3 Port Wireless Access Point 1148Mbps
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
- TP-Link EAP620 HD 1 Port Wireless Access Point 1775Mbps
- TP-Link EAP660 HD 1 Port Wireless Access Point 3550Mbps
- TP-Link AX1800 4 Port Wireless Access Point 1201Mbps
- TP-Link AC750 1 Port Wireless Access Point 100Mbps
- TP-Link AC1200 1 Port Wireless Access Point 867Mbps
