Mapa Green Nitrile Foam Work Gloves, Size 9
- RS Stock No.:
- 144-811
- Mfr. Part No.:
- 3466400 / 9
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€3.63
(exc. VAT)
€4.46
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.63 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€4.93
(exc. VAT)
€6.06
(inc. VAT)
- RS Stock No.:
- 144-811
- Mfr. Part No.:
- 3466400 / 9
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Foam | |
| Colour | Green | |
| Resistance Features | Material Handling | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Foam | ||
Colour Green | ||
Resistance Features Material Handling | ||
Number of Gloves 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves offer exceptional comfort with high suppleness and flexibility, providing excellent dexterity at the fingertips. They ensure skin protection, being free of harmful substances. Additionally, they are suitable for use with touchscreen devices, allowing for seamless interaction. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting.
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Resistance to abrasion
Excellent durability
Related links
- Mapa Green Nitrile Work Gloves, Size 9
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 6
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 7
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 8
- Skytec BMG784 Black Size 9, Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Material Handling Work Gloves, Size 10

