Mapa ULTRANE 500 Black Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 144-902
- Mfr. Part No.:
- 3450003 / 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€53.62
(exc. VAT)
€65.95
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.62 | €4.468 |
*price indicative
- RS Stock No.:
- 144-902
- Mfr. Part No.:
- 3450003 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | ULTRANE 500 | |
| Coating | Nitrile | |
| Resistance Features | Oil Resistant | |
| Safety Standard | EN 388:4121A, EN 407 X1XXXX, ISO 13997:5 N, ISO 18889 | |
| Standards/Approvals | EN 388:4121A, EN 407:X1XXXX, ISO 13997:5 N, ISO 18889 | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series ULTRANE 500 | ||
Coating Nitrile | ||
Resistance Features Oil Resistant | ||
Safety Standard EN 388:4121A, EN 407 X1XXXX, ISO 13997:5 N, ISO 18889 | ||
Standards/Approvals EN 388:4121A, EN 407:X1XXXX, ISO 13997:5 N, ISO 18889 | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are designed for durability, featuring a color adapted to dirty environments for prolonged use. The nitrile coating offers excellent abrasion resistance, ensuring long lasting performance. For productivity, the grip and proof coating provides an exceptional grip in oily conditions, reducing muscle strain and boosting efficiency. Additionally, the gloves are oil proof, repelling oil penetration and helping to reduce the risk of dermatitis.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Free of harmful substances
Silicone free to prevent traces
Related links
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
