Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 144-906
- Mfr. Part No.:
- 3455103 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 10 pairs)*
€20.77
(exc. VAT)
€25.55
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.77 | €2.077 |
*price indicative
- RS Stock No.:
- 144-906
- Mfr. Part No.:
- 3455103 / 6
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 20 | |
| Resistance Features | Material Handling | |
| Safety Standard | CE, EN 388:4131X, EN ISO 21420 | |
| Series | ULTRANE 551 | |
| Standards/Approvals | CE, EN 388:4131X, EN ISO 21420 | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Number of Gloves 20 | ||
Resistance Features Material Handling | ||
Safety Standard CE, EN 388:4131X, EN ISO 21420 | ||
Series ULTRANE 551 | ||
Standards/Approvals CE, EN 388:4131X, EN ISO 21420 | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves provide added comfort with a seamless knit lining, ensuring a smooth fit for extended wear. The cellular structure of the polyurethane effectively absorbs perspiration, enhancing overall comfort during use. Designed for durability, they feature excellent abrasion resistance, making them suitable for long term wear.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Silicone free to prevent traces
Great dexterity due to the gloves reduced thickness
Related links
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 11
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 6
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 5
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 7
