Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€20.77

(exc. VAT)

€25.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€20.77€2.077

*price indicative

RS Stock No.:
144-907
Mfr. Part No.:
3455103 / 7
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CE, EN 388:4131X, EN ISO 21420

Resistance Features

Material Handling

Coating

Polyurethane

Number of Gloves

20

Series

ULTRANE 551

Standards/Approvals

CE, EN 388:4131X, EN ISO 21420

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves provide added comfort with a seamless knit lining, ensuring a smooth fit for extended wear. The cellular structure of the polyurethane effectively absorbs perspiration, enhancing overall comfort during use. Designed for durability, they feature excellent abrasion resistance, making them suitable for long term wear.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Silicone free to prevent traces

Great dexterity due to the gloves reduced thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy