Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 5
- RS Stock No.:
- 315-014
- Mfr. Part No.:
- 34551035
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 315-014
- Mfr. Part No.:
- 34551035
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 5 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | ULTRANE 551 | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, ISO 13997 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/05/23/0896, EN1149-1, EN1149-2, EN388, ISO 13997, ISO 21420, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 5 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series ULTRANE 551 | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, ISO 13997 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/05/23/0896, EN1149-1, EN1149-2, EN388, ISO 13997, ISO 21420, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultrane 551 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420. Added comfort, due to the seamless knit lining Absorption of perspiration ensured by the cellular structure of the polyurethane.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
Related links
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 6
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 11
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 7
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
