Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

€2.16

(exc. VAT)

€2.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.16

*price indicative

RS Stock No.:
171-3644
Mfr. Part No.:
551
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Series

ULTRANE 551

Coating

Polyurethane

Safety Standard

No

Resistance Features

Chemical Resistant

Number of Gloves

2

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Mapa Reusable Gloves


The Mapa Ultrane 551 grey general-purpose gloves are made of polyurethane foam and have a size 9. These gloves are comfortable and have knitted wrist. It comes with seamless textile support interior finish and ventilated back exterior finish. It contains traces of DMF in compliance with occupational exposure limits.

Features and Benefits


Excellent abrasion resistance

Longer lasting

Excellent tactile sensitivity due to reduced glove thickness

Absorption of perspiration ensured by the cellular structure of the polyurethane

Added comfort due to the seamless knit, lining

OEKO-TEX®

Applications


Automotive/mechanical industry: intricate assembly, sorting small parts, fitting small screws and fasteners

Electronics: Electronic component assembly (displays, LEDs, etc.), high-frequency antennae riveting, microprocessor handling

Food industry: packaging

Cosmetics and pharmaceutical industry: cosmetics preparation, medicine manufacturing

Construction industry (metalworkers/locksmiths): installing and repairing locks

Construction industry (heating engineers/plumbers), maintaining pipes, heating equipment

Construction industry (carpenters/joiners): laying wood, panelling or moulding

Certifications


CE certified

EN ISO 374-1

EN ISO 374-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy