GUYARD SOUDEUR BLEU Blue Fleece (Lining) Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

€83.39

(exc. VAT)

€102.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€83.39€6.949

*price indicative

RS Stock No.:
145-371
Mfr. Part No.:
SOUDEUR BLEU T9
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Gloves

Size

9

Lining Material

Fleece

Material

Fleece (Lining)

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

SOUDEUR BLEU

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Number of Gloves

24

Standards/Approvals

CE, EN 12477:2001+A1:2005 Type A, EN 388:2016 (4 2 4 4 B), EN 407:2004, EN 420:2003+A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD gloves are made from cowhide split leather, featuring crust reinforcement on the palm and thumb for added durability. They are fully fleece lined for warmth and comfort, making them suitable for colder conditions.

CE marking

Do not use for handling objects with a temperature above 250°C

Do not use for handling chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy