GUYARD SOUDEUR BLEU Blue Fleece (Lining) Gloves, Size 10
- RS Stock No.:
- 145-372
- Mfr. Part No.:
- SOUDEUR BLEU T10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 12 pairs)*
€83.39
(exc. VAT)
€102.57
(inc. VAT)
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.39 | €6.949 |
*price indicative
- RS Stock No.:
- 145-372
- Mfr. Part No.:
- SOUDEUR BLEU T10
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Fleece (Lining) | |
| Lining Material | Fleece | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Number of Gloves | 24 | |
| Series | SOUDEUR BLEU | |
| Standards/Approvals | CE, EN 12477:2001+A1:2005 Type A, EN 388:2016 (4 2 4 4 B), EN 407:2004, EN 420:2003+A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Gloves | ||
Material Fleece (Lining) | ||
Lining Material Fleece | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Number of Gloves 24 | ||
Series SOUDEUR BLEU | ||
Standards/Approvals CE, EN 12477:2001+A1:2005 Type A, EN 388:2016 (4 2 4 4 B), EN 407:2004, EN 420:2003+A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- GUYARD SOUDEUR BLEU Blue Fleece (Lining) Gloves, Size 9
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- GUYARD COOL CUT Blue HPPE Work Gloves Nitrile Foam Coating
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 10
- GUYARD 1532 NAT LR White Leather Gloves, Size 10
