Skytec Beta 1 Black, Red Nylon, Elastane Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 146-874
- Mfr. Part No.:
- SKY50
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€48.68
(exc. VAT)
€59.88
(inc. VAT)
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.68 | €4.868 |
*price indicative
- RS Stock No.:
- 146-874
- Mfr. Part No.:
- SKY50
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon, Elastane | |
| Lining Material | Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI/ISEA 105, EN 388:2016, EN 407:2004 | |
| Series | Beta 1 | |
| Resistance Features | General Purpose | |
| Coating | Nitrile Foam | |
| Number of Gloves | 20 | |
| Standards/Approvals | ANSI/ISEA 105, EN 388:2016, EN407:2004, EU Type-Examination Certificate, UKCA Type-Examination Certificate | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon, Elastane | ||
Lining Material Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Safety Standard ANSI/ISEA 105, EN 388:2016, EN 407:2004 | ||
Series Beta 1 | ||
Resistance Features General Purpose | ||
Coating Nitrile Foam | ||
Number of Gloves 20 | ||
Standards/Approvals ANSI/ISEA 105, EN 388:2016, EN407:2004, EU Type-Examination Certificate, UKCA Type-Examination Certificate | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Skytec Beta 1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Gloves S, Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Gloves XXL, Nitrile Foam Coating
- Skytec Beta 1 Red Spandex Work Gloves Nitrile Foam Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
- Tegera 875 White Nylon Size 8, Nitrile Foam Coating
