GUYARD NIT GRIP 3/4 Grey Polyamide, Elastane Work Gloves, Size 6, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€37.17

(exc. VAT)

€45.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.17€3.717

*price indicative

RS Stock No.:
196-714
Mfr. Part No.:
NIT GRIP 3/4 06
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

6

Material

Polyamide, Elastane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Series

NIT GRIP 3/4

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420, PPE Category II

Number of Gloves

10

Standards/Approvals

CE, EN 388 :2016 + A1 :2018 (4 1 2 1 X), EN 407 :2020, EN ISO 13997 :1999, EN ISO 21420, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Work glove offers exceptional protection and dexterity, making it the perfect choice for various tasks in the industrial sector. Designed to meet the stringent safety requirements of EN standards, Glove combines functionality with comfort. Its nitrile coating provides a reliable grip while shielding against minor hazards.

Offers protection against abrasions, cuts, and punctures

Recommended for handling oily parts and precision assembly tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy