GUYARD TEKNIT GRIP 3/4 Black, Blue, Grey Polyethylene Work Gloves, Size 6, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€94.73

(exc. VAT)

€116.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€94.73€9.473

*price indicative

RS Stock No.:
196-587
Mfr. Part No.:
TEKNIT GRIP 3/4 06
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

6

Material

Polyethylene

Colour

Black, Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Coating

Nitrile

Series

TEKNIT GRIP 3/4

Resistance Features

Puncture Resistant

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Standards/Approvals

CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD TEKNIT GRIP 3/4 gloves are expertly designed for professionals who require both dexterity and protection in challenging environments. Crafted from high-density polyethylene with a 13-gauge knit, these gloves offer a snug fit that enhances your grip on a variety of materials, including sharp metal parts and glass panes.

Abrasion resistance rated 4/4, ensuring longevity in tough conditions

Recommended for handling sharp, heavy items with ease

Dexterity level rated at 5, allowing for precise movements

Designed with safety in mind, meeting EN and ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy