GUYARD TEKNIT GRIP 3/4 Black, Blue, Grey Polyethylene Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 196-588
- Mfr. Part No.:
- TEKNIT GRIP 3/4 07
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€94.73
(exc. VAT)
€116.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.73 | €9.473 |
*price indicative
- RS Stock No.:
- 196-588
- Mfr. Part No.:
- TEKNIT GRIP 3/4 07
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyethylene | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Resistance Features | Puncture Resistant | |
| Series | TEKNIT GRIP 3/4 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Standards/Approvals | CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyethylene | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Resistance Features Puncture Resistant | ||
Series TEKNIT GRIP 3/4 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Standards/Approvals CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Teknit grip gloves represent a perfect blend of safety, comfort, and dexterity, tailored for those who navigate challenging environments. Crafted from high-density polyethylene in a gauge 13 knit, these gloves assure durable protection while retaining high tactile sensitivity. The double nitrile coating on both the palm and the upper hand enhances grip and shield.
Sizes range from 6 to 12 to accommodate various hand sizes
High abrasion and tear resistance offers longevity during demanding tasks
Designed to maintain dexterity, achieving a level 5 dexterity rating
No special maintenance required, simplifying care instructions
Related links
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 7, Nitrile Coating
- GUYARD BOA MIXT P Black Size 7 Polyurethane Coating
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
