GUYARD TEKNIT GRIP 3/4 Black, Blue, Grey Polyethylene Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 196-589
- Mfr. Part No.:
- TEKNIT GRIP 3/4 08
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€94.73
(exc. VAT)
€116.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.73 | €9.473 |
*price indicative
- RS Stock No.:
- 196-589
- Mfr. Part No.:
- TEKNIT GRIP 3/4 08
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyethylene | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Series | TEKNIT GRIP 3/4 | |
| Resistance Features | Puncture Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Coating | Nitrile | |
| Standards/Approvals | CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyethylene | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Series TEKNIT GRIP 3/4 | ||
Resistance Features Puncture Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Coating Nitrile | ||
Standards/Approvals CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD TEKNIT GRIP 3/4 glove by guyard is designed for professionals seeking robust protection without sacrificing comfort or dexterity. Constructed from high-density polyethylene knit, these gloves offer a snug fit while ensuring excellent breathability during use. The double nitrile coating extends durability, safeguarding against abrasions, cuts, and punctures.
Available in a range of sizes to fit various hand dimensions
Dexterity level rated at 5 for superior hand movement
No special maintenance is required for longevity
Suitable for contact with oily surfaces, ensuring safe handling
Complies with European health and safety regulations
Related links
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 8, Nitrile Coating
- GUYARD BOA MIXT P Black Size 8 Polyurethane Coating
- GUYARD MECAFLEX Black Size 8, Nitrile Coating
