GUYARD TEKNIT GRIP 3/4 Black, Blue, Grey Polyethylene Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 196-593
- Mfr. Part No.:
- TEKNIT GRIP 3/4 11
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€94.73
(exc. VAT)
€116.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.73 | €9.473 |
*price indicative
- RS Stock No.:
- 196-593
- Mfr. Part No.:
- TEKNIT GRIP 3/4 11
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyethylene | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Puncture Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Series | TEKNIT GRIP 3/4 | |
| Standards/Approvals | CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyethylene | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Puncture Resistant | ||
Coating Nitrile | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Series TEKNIT GRIP 3/4 | ||
Standards/Approvals CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove is designed for professionals who require exceptional support and comfort during demanding tasks. Engineered with advanced materials, it provides an optimal grip while protecting your hands in various working conditions. The thoughtful design prioritises both functionality and user experience, ensuring you can tackle any job with confidence.
Utilises breathable materials to keep hands cool during extended use
Provides superior dexterity for handling intricate tasks
Lightweight design minimises fatigue for all-day wear
Related links
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 11, Nitrile Coating
- GUYARD U2 GRIP FULL Black Size 11, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 6, Nitrile Coating
