GUYARD TEKNIT GRIP 3/4 Black, Blue, Grey Polyethylene Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 196-591
- Mfr. Part No.:
- TEKNIT GRIP 3/4 10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€94.73
(exc. VAT)
€116.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.73 | €9.473 |
*price indicative
- RS Stock No.:
- 196-591
- Mfr. Part No.:
- TEKNIT GRIP 3/4 10
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyethylene | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Puncture Resistant | |
| Series | TEKNIT GRIP 3/4 | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyethylene | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Puncture Resistant | ||
Series TEKNIT GRIP 3/4 | ||
Coating Nitrile | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD TEKNIT GRIP 3/4 gloves represent the pinnacle of safety and dexterity in protective wear. Designed for those who demand reliability in challenging environments, these gloves are crafted from high-density polyethylene knit, offering unparalleled strength while maintaining flexibility. With a double nitrile coating that extends from the palm to three-quarters of the backhand, these gloves provide excellent grip and resistance against abrasions and punctures.
Available in a wide range of sizes for a perfect fit
Dexterity level 5 ensures optimal movement without compromising safety
No special maintenance required for hassle-free use
Recommended for applications involving sharp or metal objects
Related links
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 10, Nitrile Coating
- GUYARD U2 GRIP FULL Black Size 10, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 10, Nitrile Coating
