Milwaukee Winter Cut Black, Red Fibreglass, HPPE Work Gloves, Size 9, L, Latex Coating
- RS Stock No.:
- 207-483
- Mfr. Part No.:
- 4932480618
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€187.37
(exc. VAT)
€230.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.37 | €15.614 |
*price indicative
- RS Stock No.:
- 207-483
- Mfr. Part No.:
- 4932480618
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 9, L | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Red | |
| Safety Standard | EAC, EN, EN ISO 21420, UKCA, Ukraine | |
| Resistance Features | Cut Resistant | |
| Series | Winter Cut | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Standards/Approvals | EAC, EN388:2016 (3X43D), EN511 (X1X), EN ISO 21420, UKCA, Ukraine | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 9, L | ||
Material Fibreglass, HPPE | ||
Colour Black, Red | ||
Safety Standard EAC, EN, EN ISO 21420, UKCA, Ukraine | ||
Resistance Features Cut Resistant | ||
Series Winter Cut | ||
Coating Latex | ||
Number of Gloves 24 | ||
Standards/Approvals EAC, EN388:2016 (3X43D), EN511 (X1X), EN ISO 21420, UKCA, Ukraine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee anti-cut winter gloves have acrylic lining that will protect your hands in difficult conditions. It has high water repellency due to double dipping Latex Gauge 15 it also allows a better grip.
Protection against cut
Better grip
EN Certified
L size
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
