Milwaukee Winter Cut Black, Grey Fibreglass, HPPE Work Gloves, Size 9, L, Latex Coating

Subtotal (1 pack of 12 pairs)*

€214.74

(exc. VAT)

€264.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€214.74€17.895

*price indicative

RS Stock No.:
207-489
Mfr. Part No.:
4932479563
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

9, L

Material

Fibreglass, HPPE

Colour

Black, Grey

Coating

Latex

Number of Gloves

24

Series

Winter Cut

Resistance Features

Cut Resistant

Safety Standard

EN, EN ISO 21420, UKCA

Standards/Approvals

EN388:2016 (3x43E), EN511 (01X), EN ISO 21420, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee anti-cut winter gloves have winter insulation and double acrylic lining which will keep your hand warm while working in cold conditions. The 13 gauge in the outer lining and 10 gauge in the inner lining, which allows good finger movement. The improved water resistance protects your hands from cold and wet conditions thanks to the 3/4 double-dipped latex coverage.

Two piece lining for durability

Ease of finger movement

EN Certified

L size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy