Milwaukee Winter Cut B Black, Red Fibreglass, HPPE Work Gloves, Size 9, L, Latex Coating
- RS Stock No.:
- 212-460
- Mfr. Part No.:
- 4932480608
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€128.37
(exc. VAT)
€157.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.37 | €10.698 |
*price indicative
- RS Stock No.:
- 212-460
- Mfr. Part No.:
- 4932480608
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 9, L | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Red | |
| Number of Gloves | 24 | |
| Coating | Latex | |
| Resistance Features | Cut Resistant | |
| Series | Winter Cut B | |
| Safety Standard | EAC, EN 388:2016, EN 511, EN ISO 21420, UKCA, Ukraine | |
| Standards/Approvals | EAC, EN388:2016 (2242B), EN511 (X1X), EN ISO 21420, UKCA, Ukraine | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 9, L | ||
Material Fibreglass, HPPE | ||
Colour Black, Red | ||
Number of Gloves 24 | ||
Coating Latex | ||
Resistance Features Cut Resistant | ||
Series Winter Cut B | ||
Safety Standard EAC, EN 388:2016, EN 511, EN ISO 21420, UKCA, Ukraine | ||
Standards/Approvals EAC, EN388:2016 (2242B), EN511 (X1X), EN ISO 21420, UKCA, Ukraine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves feature an acrylic lining to keep hands warm in tough conditions. They offer excellent grip in wet environments with a latex coating and a breathable back. The 15-gauge design ensures optimal dexterity for precise tasks.
Colour code Blue
Packaged by 14
Related links
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
