Milwaukee Winter Cut Red, Black Fibreglass, HPPE Work Gloves, Size 7, S, Latex Coating

Subtotal (1 pack of 12 pairs)*

€76.34

(exc. VAT)

€93.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€76.34€6.362

*price indicative

RS Stock No.:
212-451
Mfr. Part No.:
4932479705
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

7, S

Product Type

Work Gloves

Material

Fibreglass, HPPE

Colour

Red, Black

Resistance Features

Cut Resistant

Series

Winter Cut

Number of Gloves

24

Coating

Latex

Safety Standard

EN 388:2016, EN 420, EN 511

Standards/Approvals

EN388:2016 (1141A), EN420, EN511 (01X)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves provide winter insulation to keep hands warm while working in cold conditions. They offer high dexterity for handling small objects and feature a warm lining for excellent protection against the cold, while allowing breathability for the hands in tough environments.

Colour code White

Packaged by 12

Cut level A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy