Milwaukee Winter Cut Black, Red Fibreglass, HPPE Work Gloves, Size 8, M, Latex Coating

Subtotal (1 pack of 12 pairs)*

€135.05

(exc. VAT)

€166.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€135.05€11.254

*price indicative

RS Stock No.:
212-466
Mfr. Part No.:
4932471610
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

8, M

Material

Fibreglass, HPPE

Colour

Black, Red

Coating

Latex

Number of Gloves

24

Safety Standard

EN, EN 420

Resistance Features

Cut Resistant

Series

Winter Cut

Standards/Approvals

EN388:2016 (2442C), EN420, EN511 (02X)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves provide winter insulation to keep hands warm while working in cold weather. They remain comfortable even after long periods of use. With enhanced water resistance, the double latex dipping covering ¾ of the palm protects hands in cold and wet environments.

Colour code Black

Packaged by 12

Cut level C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy