Milwaukee Winter Cut Black, Grey Fibreglass, HPPE Work Gloves, Size 8, M, Latex Coating
- RS Stock No.:
- 207-487
- Mfr. Part No.:
- 4932479562
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€214.74
(exc. VAT)
€264.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.74 | €17.895 |
*price indicative
- RS Stock No.:
- 207-487
- Mfr. Part No.:
- 4932479562
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 8, M | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Grey | |
| Coating | Latex | |
| Series | Winter Cut | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN, EN ISO 21420, UKCA | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388:2016 (3x43E), EN511 (01X), EN ISO 21420, UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 8, M | ||
Material Fibreglass, HPPE | ||
Colour Black, Grey | ||
Coating Latex | ||
Series Winter Cut | ||
Resistance Features Cut Resistant | ||
Safety Standard EN, EN ISO 21420, UKCA | ||
Number of Gloves 24 | ||
Standards/Approvals EN388:2016 (3x43E), EN511 (01X), EN ISO 21420, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee anti-cut winter gloves have winter insulation and double acrylic lining which will keep your hand warm while working in cold conditions. The 13 gauge in the outer lining and 10 gauge in the inner lining, which allows good finger movement. The improved water resistance protects your hands from cold and wet conditions thanks to the 3/4 double-dipped latex coverage.
Two piece lining for durability
Ease of finger movement
EN Certified
M size
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
