Milwaukee Winter Cut Black, Red Fibreglass, HPPE Work Gloves, Size 8, M, Latex Coating

Subtotal (1 pack of 12 pairs)*

€187.37

(exc. VAT)

€230.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€187.37€15.614

*price indicative

RS Stock No.:
212-473
Mfr. Part No.:
4932480617
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

8, M

Material

Fibreglass, HPPE

Colour

Black, Red

Resistance Features

Cut Resistant

Safety Standard

EAC, EN 388:2016, EN 511, EN ISO 21420, UKCA, Ukraine

Number of Gloves

24

Coating

Latex

Series

Winter Cut

Standards/Approvals

EAC, EN388:2016 (3X43D), EN511 (X1X), UKCA, UKRAINE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves feature an acrylic lining to keep your hands warm in tough conditions. With high water resistance thanks to double latex dipping, they offer excellent grip and durability. The 15-gauge design ensures better dexterity for handling tasks with precision.

Colour code Grey

Packaged by 12

Cut level D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy