Milwaukee General Black Polyester Work Gloves, Size 7, S, Polyurethane Coating
- RS Stock No.:
- 212-489
- Mfr. Part No.:
- 4932493238
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€19.35
(exc. VAT)
€23.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.35 | €1.613 |
*price indicative
- RS Stock No.:
- 212-489
- Mfr. Part No.:
- 4932493238
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 7, S | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black | |
| Resistance Features | Breathable | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | General | |
| Safety Standard | EN 388:2016/3121A, EN ISO 21420, UKCA | |
| Standards/Approvals | EN388:2016 (3121A), EN ISO 21420, UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 7, S | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black | ||
Resistance Features Breathable | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series General | ||
Safety Standard EN 388:2016/3121A, EN ISO 21420, UKCA | ||
Standards/Approvals EN388:2016 (3121A), EN ISO 21420, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee General handling gloves are lightweight and thin gloves with polyurethane coating. They are designed to provide optimal comfort and dexterity. They are deal for general applications, assembly, handling, carpentry, renovation. They are available in different sizes S to XXL.
Optimal comfort and dexterity
Polyster Coating
S size
Lightweight and thin
Related links
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves S, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves XXL, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves L, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves M, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves S, Polyurethane Coating
- Skytec Elements EMG 725 Black Polyethylene Work Gloves S, Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
