Milwaukee General Black Polyester Work Gloves, Size 8, M, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€19.35

(exc. VAT)

€23.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.35€1.613

*price indicative

RS Stock No.:
212-490
Mfr. Part No.:
4932493239
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

8, M

Material

Polyester

Lining Material

Polyester

Colour

Black

Resistance Features

Breathable

Number of Gloves

24

Coating

Polyurethane

Series

General

Safety Standard

EN 388:2016/3121A, EN ISO 21420, UKCA

Standards/Approvals

EN388:2016 (3121A), EN ISO 21420, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee General handling gloves are lightweight and thin gloves with polyurethane coating. They are designed to provide optimal comfort and dexterity. They are deal for general applications, assembly, handling, carpentry, renovation. They are available in different sizes S to XXL.

Optimal comfort and dexterity

Polyster Coating

M size

Lightweight and thin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy