GUIDE GLOVES Carbon Fibre, Elastane, Polyurethane, Nylon Work Gloves, Size 9
- RS Stock No.:
- 276-511
- Mfr. Part No.:
- GUIDE 4203 T9
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.16 | €2.36 |
*price indicative
- RS Stock No.:
- 276-511
- Mfr. Part No.:
- GUIDE 4203 T9
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Carbon Fibre, Elastane, Polyurethane, Nylon | |
| EN 61340-5-1 Compliant | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 21420:2020, EN 16350:2014, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Carbon Fibre, Elastane, Polyurethane, Nylon | ||
EN 61340-5-1 Compliant Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 6 | ||
Standards/Approvals EN 21420:2020, EN 16350:2014, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Thin, airy ESD glove in nylon and carbon fibre designed to eliminate the risk of generating static electricity, which can damage modern technology. PU palm dipped for high durability. Touchscreen
Tight fit
REACH compliant
Related links
- GUIDE GLOVES Carbon Fibre Elastane Size 9
- GUIDE GLOVES Elastane Polyurethane Size 5
- GUIDE GLOVES Nylon Elastane Size 7
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 9,
- GUIDE GLOVES GUIDE 650 Black Nylon Size 9, Polyurethane Coating
- GUIDE GLOVES Nylon Elastane Size 7
- GUIDE GLOVES Elastane Nylon Size 10
- GUIDE GLOVES Nylon Polyurethane Size 11
